
ISL84541CBZ | |
|---|---|
DigiKey Part Number | 2156-ISL84541CBZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL84541CBZ |
Description | IC SWITCH SPST-NOX2 60OHM 8SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 60Ohm 8-SOIC |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 100ns, 75ns |
Manufacturer Intersil | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 60Ohm | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 800mOhm | Supplier Device Package 8-SOIC |
Voltage - Supply, Single (V+) 2.7V ~ 12V |
| Tube: | 29151 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,67915 € | 256,91 € |
| Unit Price without VAT: | 1,67915 € |
|---|---|
| Unit Price with VAT: | 1,99819 € |

