
ISL84524IU | |
|---|---|
DigiKey Part Number | 2156-ISL84524IU-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL84524IU |
Description | IC SWITCH SP4T X 1 150OHM 10MSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 150Ohm 10-MSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 150ns, 120ns |
Manufacturer Intersil | Charge Injection 0.8pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 4pF, 14pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SP4T | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 150Ohm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 10-MSOP |
Voltage - Supply, Single (V+) 2V ~ 12V |
| Tube: | 8411 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | 0,81591 € | 255,38 € |
| Unit Price without VAT: | 0,81591 € |
|---|---|
| Unit Price with VAT: | 0,97093 € |

