
ISL84523IVZ | |
|---|---|
DigiKey Part Number | 2156-ISL84523IVZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL84523IVZ |
Description | IC SW SPST-NO/NC 100OHM 16TSSOP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±2V ~ 6V |
Manufacturer Intersil | Switch Time (Ton, Toff) (Max) 80ns, 30ns |
Packaging Tube | Charge Injection 1pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 2pF, 2pF |
Switch Circuit SPST - NO/NC | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -90dB @ 100kHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 100Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 1Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2V ~ 12V | Supplier Device Package 16-TSSOP |
| Tube: | 339 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,61918 € | 257,45 € |
| Unit Price without VAT: | 1,61918 € |
|---|---|
| Unit Price with VAT: | 1,92682 € |

