
ISL84516IH-T | |
|---|---|
DigiKey Part Number | 2156-ISL84516IH-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL84516IH-T |
Description | IC SWITCH SPST-NOX1 20OHM SOT23 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 20Ohm SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 20Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±1.5V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 100ns, 75ns | |
-3db Bandwidth | - | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Bulk: | 5037 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 249 | 1,02839 € | 256,07 € |
| Unit Price without VAT: | 1,02839 € |
|---|---|
| Unit Price with VAT: | 1,22378 € |

