
ISL8394IB | |
|---|---|
DigiKey Part Number | 2156-ISL8394IB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL8394IB |
Description | IC SWITCH SPDT X 4 35OHM 20SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 35Ohm 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 130ns, 75ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -92dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Tube: | 2957 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,70057 € | 259,04 € |
| Unit Price without VAT: | 3,70057 € |
|---|---|
| Unit Price with VAT: | 4,40368 € |

