
ISL8393IBZ | |
|---|---|
DigiKey Part Number | 2156-ISL8393IBZ-600010-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL8393IBZ |
Description | LOW-VOLTAGE, SINGLE AND DUAL SUP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 35Ohm 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 35Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 130ns, 75ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC (Max) | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -89dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 4,69891 € | 258,44 € |
| Unit Price without VAT: | 4,69891 € |
|---|---|
| Unit Price with VAT: | 5,59170 € |

