
ISL8393IB | |
|---|---|
DigiKey Part Number | 2156-ISL8393IB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL8393IB |
Description | IC SW SPST-NO/NCX4 35OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±2V ~ 6V |
Manufacturer Intersil | Switch Time (Ton, Toff) (Max) 130ns, 75ns |
Packaging Tube | Charge Injection 5pC (Max) |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPST - NO/NC | Crosstalk -89dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 12V |
| Tube: | 1553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,67915 € | 256,91 € |
| Unit Price without VAT: | 1,67915 € |
|---|---|
| Unit Price with VAT: | 1,99819 € |

