
ISL83488IP | |
|---|---|
DigiKey Part Number | 2156-ISL83488IP-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL83488IP |
Description | IC TRANSCEIVER FULL 1/1 8PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Tube: | 4988 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 298 | 0,86919 € | 259,02 € |
| Unit Price without VAT: | 0,86919 € |
|---|---|
| Unit Price with VAT: | 1,03434 € |

