
ISL83239EIV | |
|---|---|
DigiKey Part Number | 2156-ISL83239EIV-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL83239EIV |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Intersil | Data Rate 700kbps |
Packaging Bulk | Voltage - Supply 3.15V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-TSSOP |
Duplex Full |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | 2,68568 € | 255,14 € |
| Unit Price without VAT: | 2,68568 € |
|---|---|
| Unit Price with VAT: | 3,19596 € |

