
ISL83220EIV | |
|---|---|
DigiKey Part Number | 2156-ISL83220EIV-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL83220EIV |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Tube: | 5880 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 2,24617 € | 258,31 € |
| Unit Price without VAT: | 2,24617 € |
|---|---|
| Unit Price with VAT: | 2,67294 € |

