
ISL83085EIB | |
|---|---|
DigiKey Part Number | 2156-ISL83085EIB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL83085EIB |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 20 mV |
Manufacturer Intersil | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half |
| Tube: | 4084 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,51863 € | 256,86 € |
| Unit Price without VAT: | 3,51863 € |
|---|---|
| Unit Price with VAT: | 4,18717 € |

