
ISL81487LIB | |
|---|---|
DigiKey Part Number | 2156-ISL81487LIB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL81487LIB |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Tube: | 18148 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,37523 € | 258,90 € |
| Unit Price without VAT: | 2,37523 € |
|---|---|
| Unit Price with VAT: | 2,82652 € |

