
ISL81487IP | |
|---|---|
DigiKey Part Number | 2156-ISL81487IP-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL81487IP |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 70 mV |
Manufacturer Intersil | Data Rate 5Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half |
| Tube: | 656 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | 1,01948 € | 256,91 € |
| Unit Price without VAT: | 1,01948 € |
|---|---|
| Unit Price with VAT: | 1,21318 € |

