
ISL8106CRZ | |
|---|---|
DigiKey Part Number | 2156-ISL8106CRZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL8106CRZ |
Description | SWITCHING CONTROLLER, VOLTAGE-MO |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 7V ~ 25V |
Manufacturer Intersil | Frequency - Switching 200kHz ~ 600kHz |
Series | Synchronous Rectifier Yes |
Packaging Bulk | Clock Sync No |
Part Status Active | Control Features Current Limit, Enable, Frequency Control, Power Good |
Output Type Transistor Driver | Operating Temperature 0°C ~ 70°C (TA) |
Function Step-Down | Mounting Type Surface Mount |
Output Configuration Positive | Package / Case 16-VQFN Exposed Pad |
Topology Buck | Supplier Device Package 16-QFN (4x4) |
Number of Outputs 1 | Base Product Number |
Output Phases 1 |
| Bulk: | 606 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | 2,26071 € | 255,46 € |
| Unit Price without VAT: | 2,26071 € |
|---|---|
| Unit Price with VAT: | 2,69024 € |

