
ISL8104CBZ | |
|---|---|
DigiKey Part Number | 2156-ISL8104CBZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL8104CBZ |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching 200kHz ~ 1.5MHz |
Manufacturer Intersil | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 15.4V |
| Tube: | 305 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 1,79049 € | 257,83 € |
| Unit Price without VAT: | 1,79049 € |
|---|---|
| Unit Price with VAT: | 2,13068 € |

