
ISL8103IRZ | |
|---|---|
DigiKey Part Number | 2156-ISL8103IRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL8103IRZ |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Frequency - Switching Up to 1.5MHz |
Manufacturer Intersil | Duty Cycle (Max) 66.6% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Phase Control, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 40-VFQFN Exposed Pad |
Number of Outputs 3 | Supplier Device Package 40-QFN (6x6) |
Output Phases 3 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.75V ~ 12.6V |
| Tube: | 430 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 1,76483 € | 255,90 € |
| Unit Price without VAT: | 1,76483 € |
|---|---|
| Unit Price with VAT: | 2,10015 € |

