
ISL8016IR12Z | |
|---|---|
DigiKey Part Number | 2156-ISL8016IR12Z-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL8016IR12Z |
Description | IC REG BUCK 1.2V 6A 20QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 6A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 525kHz ~ 3.9MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-QFN (3x4) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Bulk: | 369 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 2,46731 € | 256,60 € |
| Unit Price without VAT: | 2,46731 € |
|---|---|
| Unit Price with VAT: | 2,93610 € |

