


ISL80103IR25Z-T | |
|---|---|
DigiKey Part Number | 2156-ISL80103IR25Z-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL80103IR25Z-T |
Description | IC REG LINEAR 2.5V 3A 10DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 mA |
Packaging Bulk | Current - Supply (Max) 12 mA |
Part Status Obsolete | PSRR 62dB ~ 55dB (120Hz ~ 1kHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 10-VFDFN Exposed Pad |
Voltage Dropout (Max) 0.185V @ 3A | Supplier Device Package 10-DFN (3x3) |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 122 | 2,09074 € | 255,07 € |
| Unit Price without VAT: | 2,09074 € |
|---|---|
| Unit Price with VAT: | 2,48798 € |

