


ISL80102IR18Z-T | |
|---|---|
DigiKey Part Number | 2156-ISL80102IR18Z-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL80102IR18Z-T |
Description | IC REG LINEAR 1.8V 2A 10DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 9 mA |
Mfr | Current - Supply (Max) 12 mA |
Packaging Bulk | PSRR 62dB ~ 55dB (120Hz ~ 1kHz) |
Part Status Obsolete | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 10-DFN (3x3) |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 142 | 1,79331 € | 254,65 € |
| Unit Price without VAT: | 1,79331 € |
|---|---|
| Unit Price with VAT: | 2,13404 € |

