


ISL80101IR50Z | |
|---|---|
DigiKey Part Number | 2156-ISL80101IR50Z-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL80101IR50Z |
Description | IC REG LINEAR 5V 1A 10DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tube | Current - Supply (Max) 7 mA |
Part Status Obsolete | PSRR 65dB ~ 58dB (120Hz ~ 1kHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 10-VFDFN Exposed Pad |
Voltage Dropout (Max) 0.212V @ 1A | Supplier Device Package 10-DFN (3x3) |
| Tube: | 321 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 1,65727 € | 255,22 € |
| Unit Price without VAT: | 1,65727 € |
|---|---|
| Unit Price with VAT: | 1,97215 € |

