
ISL76161AVZ-TK | |
|---|---|
DigiKey Part Number | 2156-ISL76161AVZ-TK-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL76161AVZ-TK |
Description | IC DAC 12BIT 28-TSSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,85385 € | 256,20 € |
| Unit Price without VAT: | 9,85385 € |
|---|---|
| Unit Price with VAT: | 11,72608 € |

