
ISL6845IUZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL6845IUZ-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6845IUZ-T |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Power Supply Controller Industrial Power Systems 8-MSOP |
Datasheet | Datasheet |
Category | Current - Supply 5.5 mA |
Manufacturer Intersil | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Applications Industrial Power Systems | Supplier Device Package 8-MSOP |
Voltage - Supply 9V ~ 16V | Base Product Number |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 1,64032 € | 255,89 € |
| Unit Price without VAT: | 1,64032 € |
|---|---|
| Unit Price with VAT: | 1,95198 € |

