
ISL6845IB | |
|---|---|
DigiKey Part Number | 2156-ISL6845IB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6845IB |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Power Supply Controller Industrial Power Systems 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 5.5 mA |
Manufacturer Intersil | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Industrial Power Systems | Supplier Device Package 8-SOIC |
Voltage - Supply 9V ~ 16V | Base Product Number |
| Tube: | 2127 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 1,52982 € | 255,48 € |
| Unit Price without VAT: | 1,52982 € |
|---|---|
| Unit Price with VAT: | 1,82049 € |

