
ISL6841IUZ | |
|---|---|
DigiKey Part Number | 2156-ISL6841IUZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6841IUZ |
Description | 1A, 2000KHZ BICMOS, PDSO8 |
Customer Reference | |
Detailed Description | Power Supply Controller Industrial Power Systems 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Power Systems | |
Voltage - Input | - | |
Voltage - Supply | 7.5V ~ 14V | |
Current - Supply | 5.5 mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Bulk: | 747 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 1,67818 € | 258,44 € |
| Unit Price without VAT: | 1,67818 € |
|---|---|
| Unit Price with VAT: | 1,99703 € |

