
ISL6741IBZ | |
|---|---|
DigiKey Part Number | 2156-ISL6741IBZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6741IBZ |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Intersil | Duty Cycle (Max) 83% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Soft Start |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Full-Bridge, Half-Bridge, Push-Pull | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 16V |
| Tube: | 7613 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,37539 € | 256,53 € |
| Unit Price without VAT: | 3,37539 € |
|---|---|
| Unit Price with VAT: | 4,01671 € |

