
ISL6729IUZ | |
|---|---|
DigiKey Part Number | 2156-ISL6729IUZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6729IUZ |
Description | SWITCHING REGULATOR |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
Manufacturer Intersil | Frequency - Switching Up to 1MHz |
Packaging Tube | Duty Cycle (Max) 99% |
Part Status Obsolete | Synchronous Rectifier Yes |
Output Type Transistor Driver | Clock Sync No |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Flyback, Forward Converter | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-MSOP |
Output Phases 1 | Base Product Number |
| Tube: | 14921 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,74149 € | 257,70 € |
| Unit Price without VAT: | 2,74149 € |
|---|---|
| Unit Price with VAT: | 3,26237 € |

