
ISL6700IRZ | |
|---|---|
DigiKey Part Number | 2156-ISL6700IRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6700IRZ |
Description | HALF BRIDGE BASED MOSFET DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 12-QFN (4x4) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Intersil | Current - Peak Output (Source, Sink) 1.4A, 1.3A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 80 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 5ns, 5ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 12-VQFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 12-QFN (4x4) |
Voltage - Supply 9V ~ 15V | Base Product Number |
| Tube: | 1112 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 2,16748 € | 257,93 € |
| Unit Price without VAT: | 2,16748 € |
|---|---|
| Unit Price with VAT: | 2,57930 € |

