
ISL6614IBZ | |
|---|---|
DigiKey Part Number | 2156-ISL6614IBZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6614IBZ |
Description | HALF BRIDGE BASED MOSFET DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 4 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 10.8V ~ 13.2V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1.25A, 2A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 36 V | |
Rise / Fall Time (Typ) | 26ns, 18ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Tube: | 9055 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,33750 € | 260,25 € |
| Unit Price without VAT: | 4,33750 € |
|---|---|
| Unit Price with VAT: | 5,16163 € |

