
ISL6614CRZR5238 | |
|---|---|
DigiKey Part Number | 2156-ISL6614CRZR5238-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6614CRZR5238 |
Description | IC DRVR DUAL SYNC BUCK 16-QFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 1.25A, 2A |
Manufacturer Intersil | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 36 V |
Part Status Obsolete | Rise / Fall Time (Typ) 26ns, 18ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 16-VQFN Exposed Pad |
Number of Drivers 4 | Supplier Device Package 16-QFN (4x4) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 10.8V ~ 13.2V |
| Tube: | 1080 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 97 | 2,62619 € | 254,74 € |
| Unit Price without VAT: | 2,62619 € |
|---|---|
| Unit Price with VAT: | 3,12517 € |

