
ISL6614BCB | |
|---|---|
DigiKey Part Number | 2156-ISL6614BCB-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6614BCB |
Description | HALF BRIDGE BASED MOSFET DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 1.25A, 2A |
Manufacturer Intersil | Input Type Non-Inverting |
Packaging Bulk | High Side Voltage - Max (Bootstrap) 36 V |
Part Status Active | Rise / Fall Time (Typ) 26ns, 18ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers 4 | Supplier Device Package 14-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 7V ~ 13.2V |
| Bulk: | 933 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 1,91226 € | 254,33 € |
| Unit Price without VAT: | 1,91226 € |
|---|---|
| Unit Price with VAT: | 2,27559 € |

