
ISL6614AIRZ | |
|---|---|
DigiKey Part Number | 2156-ISL6614AIRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6614AIRZ |
Description | HALF BRIDGE BASED MOSFET DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 1.25A, 2A |
Manufacturer Intersil | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 36 V |
Part Status Obsolete | Rise / Fall Time (Typ) 26ns, 18ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 16-VQFN Exposed Pad |
Number of Drivers 4 | Supplier Device Package 16-QFN (4x4) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 10.8V ~ 13.2V |
| Tube: | 904 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 3,56389 € | 256,60 € |
| Unit Price without VAT: | 3,56389 € |
|---|---|
| Unit Price with VAT: | 4,24103 € |

