
ISL6614ACRZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL6614ACRZ-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6614ACRZ-T |
Description | HALF BRIDGE BASED MOSFET DRIVER, |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 1.25A, 2A |
Manufacturer Intersil | Input Type Non-Inverting |
Packaging Bulk | High Side Voltage - Max (Bootstrap) 36 V |
Part Status Active | Rise / Fall Time (Typ) 26ns, 18ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 16-VQFN Exposed Pad |
Number of Drivers 4 | Supplier Device Package 16-QFN (4x4) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 10.8V ~ 13.2V |
| Bulk: | 4050 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 77 | 3,30610 € | 254,57 € |
| Unit Price without VAT: | 3,30610 € |
|---|---|
| Unit Price with VAT: | 3,93426 € |

