
ISL6614ACBZA | |
|---|---|
DigiKey Part Number | 2156-ISL6614ACBZA-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6614ACBZA |
Description | HALF BRIDGE BASED MOSFET DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 1.25A, 2A |
Manufacturer Intersil | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 36 V |
Part Status Obsolete | Rise / Fall Time (Typ) 26ns, 18ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers 4 | Supplier Device Package 14-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 10.8V ~ 13.2V |
| Tube: | 618 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | 2,95767 € | 254,36 € |
| Unit Price without VAT: | 2,95767 € |
|---|---|
| Unit Price with VAT: | 3,51963 € |

