Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6613IB

DigiKey Part Number
2156-ISL6613IB-IL-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL6613IB
Description
HALF BRIDGE BASED MOSFET DRIVER
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
10.8V ~ 13.2V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
1.25A, 2A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
36 V
Rise / Fall Time (Typ)
26ns, 18ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:630
All prices are in EUR
Tube
QuantityUnit PriceExt Price
763,39079 €257,70 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,39079 €
Unit Price with VAT:4,03504 €