
ISL6612IBZ | |
|---|---|
DigiKey Part Number | 2156-ISL6612IBZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6612IBZ |
Description | HALF BRIDGE BASED MOSFET DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 1.25A, 2A |
Manufacturer Intersil | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 36 V |
Part Status Obsolete | Rise / Fall Time (Typ) 26ns, 18ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 10.8V ~ 13.2V |
| Tube: | 821 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,34569 € | 255,68 € |
| Unit Price without VAT: | 2,34569 € |
|---|---|
| Unit Price with VAT: | 2,79137 € |

