
ISL6610AIBZ | |
|---|---|
DigiKey Part Number | 2156-ISL6610AIBZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6610AIBZ |
Description | BUFFER/INVERTER MOSFET DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 14-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) -, 4A |
Manufacturer Intersil | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 36 V |
Part Status Obsolete | Rise / Fall Time (Typ) 8ns, 8ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers 4 | Supplier Device Package 14-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Tube: | 1504 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 154 | 1,67058 € | 257,27 € |
| Unit Price without VAT: | 1,67058 € |
|---|---|
| Unit Price with VAT: | 1,98799 € |

