
ISL6605IB | |
|---|---|
DigiKey Part Number | 2156-ISL6605IB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6605IB |
Description | HALF BRIDGE BASED MOSFET DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Intersil | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 33 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 8ns, 8ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Tube: | 913 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 308 | 0,83101 € | 255,95 € |
| Unit Price without VAT: | 0,83101 € |
|---|---|
| Unit Price with VAT: | 0,98890 € |

