
ISL6597CRZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL6597CRZ-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6597CRZ-T |
Description | BUFFER/INVERTER MOSFET DRIVER |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) -, 4A |
Manufacturer Intersil | Input Type Non-Inverting |
Packaging Bulk | High Side Voltage - Max (Bootstrap) 36 V |
Part Status Obsolete | Rise / Fall Time (Typ) 8ns, 8ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 16-VQFN Exposed Pad |
Number of Drivers 4 | Supplier Device Package 16-QFN (4x4) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Bulk: | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,56674 € | 256,07 € |
| Unit Price without VAT: | 5,56674 € |
|---|---|
| Unit Price with VAT: | 6,62442 € |

