
ISL6569ACRZ | |
|---|---|
DigiKey Part Number | 2156-ISL6569ACRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6569ACRZ |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
Manufacturer Intersil | Frequency - Switching 80kHz ~ 1MHz |
Packaging Tube | Duty Cycle (Max) 75% |
Part Status Obsolete | Clock Sync No |
Output Type PWM Signal | Control Features Current Limit, Enable, Frequency Control, Power Good |
Function Step-Down | Operating Temperature 0°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-VFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 32-QFN (5x5) |
Output Phases 2 | Base Product Number |
| Tube: | 3605 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 49 | 5,21837 € | 255,70 € |
| Unit Price without VAT: | 5,21837 € |
|---|---|
| Unit Price with VAT: | 6,20986 € |

