
ISL6568IRZ | |
|---|---|
DigiKey Part Number | 2156-ISL6568IRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6568IRZ |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel VRM9, VRM10, AMD Hammer Applications Voltage Regulator IC 1 Output 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Output 0.84V ~ 1.6V |
Manufacturer Intersil | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad |
Applications Controller, Intel VRM9, VRM10, AMD Hammer Applications | Supplier Device Package 32-QFN (5x5) |
Voltage - Input 3V ~ 12V | Base Product Number |
Number of Outputs 1 |
| Tube: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,76556 € | 259,45 € |
| Unit Price without VAT: | 5,76556 € |
|---|---|
| Unit Price with VAT: | 6,86102 € |

