
ISL6566CRR5184 | |
|---|---|
DigiKey Part Number | 2156-ISL6566CRR5184-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6566CRR5184 |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel VRM9, VRM10, AMD Hammer Applications Voltage Regulator IC 1 Output 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Output Programmable |
Manufacturer Intersil | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-VFQFN Exposed Pad |
Applications Controller, Intel VRM9, VRM10, AMD Hammer Applications | Supplier Device Package 40-QFN (6x6) |
Voltage - Input 4.75V ~ 12.6V | Base Product Number |
Number of Outputs 1 |
| Bulk: | 485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,44483 € | 254,29 € |
| Unit Price without VAT: | 1,44483 € |
|---|---|
| Unit Price with VAT: | 1,71935 € |

