
ISL6566AIRZ | |
|---|---|
DigiKey Part Number | 2156-ISL6566AIRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6566AIRZ |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel VRM9, VRM10, AMD Hammer Applications Voltage Regulator IC 1 Output 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Intel VRM9, VRM10, AMD Hammer Applications | |
Voltage - Input | 3V ~ 12V | |
Number of Outputs | 1 | |
Voltage - Output | 0.8V ~ 1.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Tube: | 665 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 7,34086 € | 256,93 € |
| Unit Price without VAT: | 7,34086 € |
|---|---|
| Unit Price with VAT: | 8,73562 € |

