
ISL6565ACVZ-T | |
|---|---|
DigiKey Part Number | 2156-ISL6565ACVZ-T-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6565ACVZ-T |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
Manufacturer Intersil | Frequency - Switching 80kHz ~ 1.5MHz |
Packaging Bulk | Duty Cycle (Max) 66.7% |
Part Status Obsolete | Clock Sync No |
Output Type PWM Signal | Control Features Enable, Frequency Control, Power Good |
Function Step-Down | Operating Temperature 0°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 3 | Supplier Device Package 28-TSSOP |
Output Phases 3 | Base Product Number |
| Bulk: | 27493 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 3,45054 € | 255,34 € |
| Unit Price without VAT: | 3,45054 € |
|---|---|
| Unit Price with VAT: | 4,10614 € |

