Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6565ACRZ

DigiKey Part Number
2156-ISL6565ACRZ-IL-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL6565ACRZ
Description
SWITCHING CONTROLLER
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
PWM Signal
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
3
Output Phases
3
Voltage - Supply (Vcc/Vdd)
4.75V ~ 5.25V
Frequency - Switching
80kHz ~ 1.5MHz
Duty Cycle (Max)
66.7%
Synchronous Rectifier
-
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good
Operating Temperature
0°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.875
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:1875
All prices are in EUR
Tube
QuantityUnit PriceExt Price
743,49405 €258,56 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,49405 €
Unit Price with VAT:4,15792 €