
ISL6565ACB | |
|---|---|
DigiKey Part Number | 2156-ISL6565ACB-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6565ACB |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
Manufacturer Intersil | Frequency - Switching 80kHz ~ 1.5MHz |
Packaging Tube | Duty Cycle (Max) 66.7% |
Part Status Obsolete | Clock Sync No |
Output Type PWM Signal | Control Features Enable, Frequency Control, Power Good |
Function Step-Down | Operating Temperature 0°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Outputs 3 | Supplier Device Package 28-SOIC |
Output Phases 3 | Base Product Number |
| Tube: | 268 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,41083 € | 253,95 € |
| Unit Price without VAT: | 1,41083 € |
|---|---|
| Unit Price with VAT: | 1,67889 € |

