
ISL6563IRZ | |
|---|---|
DigiKey Part Number | 2156-ISL6563IRZ-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6563IRZ |
Description | TWO-PHASE BUCK PWM CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel VRM9, VRM10, AMD Hammer Applications Voltage Regulator IC 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Intel VRM9, VRM10, AMD Hammer Applications | |
Voltage - Input | 5V ~ 12V | |
Number of Outputs | 1 | |
Voltage - Output | 0.8V ~ 1.85V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Tube: | 119 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,22056 € | 259,94 € |
| Unit Price without VAT: | 7,22056 € |
|---|---|
| Unit Price with VAT: | 8,59247 € |

