
ISL6561CRZA | |
|---|---|
DigiKey Part Number | 2156-ISL6561CRZA-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6561CRZA |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel VR10X Voltage Regulator IC 4 Output 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Intel VR10X | |
Voltage - Input | 3V ~ 12V | |
Number of Outputs | 4 | |
Voltage - Output | 0.84V ~ 1.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Tube: | 150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,02000 € | 253,26 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

