
ISL6561CRZA-T | |
|---|---|
DigiKey Part Number | 2156-ISL6561CRZA-T-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6561CRZA-T |
Description | SWITCHING CONTROLLER |
Customer Reference | |
Detailed Description | - Controller, Intel VR10X Voltage Regulator IC 4 Output 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Output 0.84V ~ 1.6V |
Manufacturer Intersil | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 40-VFQFN Exposed Pad |
Applications Controller, Intel VR10X | Supplier Device Package 40-QFN (6x6) |
Voltage - Input 3V ~ 12V | Base Product Number |
Number of Outputs 4 |
| Bulk: | 3972 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,02000 € | 253,26 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

