- Controller, Intel VR10X Voltage Regulator IC 4 Output 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6561CRZ-T

DigiKey Part Number
2156-ISL6561CRZ-T-ND
Manufacturer
Intersil
Manufacturer Product Number
ISL6561CRZ-T
Description
SWITCHING CONTROLLER
Customer Reference
Detailed Description
- Controller, Intel VR10X Voltage Regulator IC 4 Output 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ISL6561CRZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
0.84V ~ 1.6V
Manufacturer
Intersil
Operating Temperature
0°C ~ 70°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
40-VFQFN Exposed Pad
Applications
Controller, Intel VR10X
Supplier Device Package
40-QFN (6x6)
Voltage - Input
3V ~ 12V
Base Product Number
Number of Outputs
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.723
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3723
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
634,02000 €253,26 €
Unit Price without VAT:4,02000 €
Unit Price with VAT:4,78380 €