
ISL6558IRZ | |
|---|---|
DigiKey Part Number | 2156-ISL6558IRZ-ND |
Manufacturer | Intersil |
Manufacturer Product Number | ISL6558IRZ |
Description | SWITCHING CONTROLLER, VOLTAGE-MO |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (5x5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.75V ~ 5.25V |
Manufacturer Intersil | Frequency - Switching 80kHz ~ 1.5MHz |
Packaging Bulk | Duty Cycle (Max) 75% |
Part Status Active | Clock Sync No |
Output Type PWM Signal | Control Features Enable, Frequency Control, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-VQFN Exposed Pad |
Number of Outputs 4 | Supplier Device Package 20-QFN (5x5) |
Output Phases 4 | Base Product Number |
| Bulk: | 785 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 3,52708 € | 253,95 € |
| Unit Price without VAT: | 3,52708 € |
|---|---|
| Unit Price with VAT: | 4,19723 € |

